| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26JJ43SE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 43 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ43SEV00100 |
| SKU: | DCHACT26JJ43SE V001 |
ACT26JJ43SE V001
| Heilind Number: | DCHACT26JJ43SE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26JJ43SE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with our DEUTSCH 38999 Series III Composite Connectors. These straight plug connectors are engineered for high-performance in demanding environments, featuring a durable Cadmium Olive Drab shell plating and a robust composite shell material. With 43 socket contacts and a triple start threaded mating type, they ensure secure and reliable connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and supporting amperages up to 13A and voltages up to 600V AC, 850V DC, and 1800Vrms, they are versatile and dependable for a wide range of applications. Trust in the quality and efficiency of these Standard Circular Connectors, essential for your connectivity needs.

