| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26JJ61AN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ61ANV00100 |
| SKU: | DCHACT26JJ61AN V001 |
ACT26JJ61AN V001
| Heilind Number: | DCHACT26JJ61AN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26JJ61AN V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a durable composite shell and Cadmium Olive Drab plating for reliable conductivity. With a maximum amperage of 7.5 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms, it ensures safe and efficient power transmission. Featuring 61 positions, Triple Start Threaded mating, and a wide operating temperature range from -65°C to 200°C (-85°F to 392°F), it is suitable for a variety of environments. Trust in this Standard Circular Connector for seamless connectivity in your critical systems.

