ACT26JJ61HA V001

Heilind Number:DCHACT26JJ61HA V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT26JJ61HA V001
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26JJ61HA V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:61
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JJ61HAV00100
SKU:DCHACT26JJ61HA V001

Detailed Description

Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, these straight plug connectors feature a rugged composite shell, ensuring reliable operation in harsh environments. With a triple start threaded mating type, they provide secure connections in demanding settings. Each connector offers 61 pin contact positions, allowing for versatile use in various industries. Rated for 7.5A and 600V AC/850V DC, with a shell plating of Cadmium Olive Drab, they meet stringent standards for power and signal transmission. Operating temperatures ranging from -65 to 200°C (-85 to 392°F) make them suitable for a wide range of industrial applications. Trust in these connectors for durable and efficient performance in your projects.