| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/69W1212N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ61HDV00100 |
| SKU: | DCHACT26JJ61HD V001 |
M83723/69W1212N L/C
| Heilind Number: | DCHACT26JJ61HD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/69W1212N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these straight plug connectors feature a durable composite shell with cadmium olive drab plating, ensuring reliability in harsh environments. With 61 pin contacts, they offer secure and efficient mating, while their triple start threaded design guarantees a snug fit. Operating at temperatures ranging from -65 to 200 °C (-85 to 392 °F), they are suitable for a wide range of applications. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, these connectors provide superior power and signal transmission. Upgrade your connectivity with our Standard Circular Connectors, essential for any industrial or commercial setup.

