| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A8027 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ61HEV00100 |
| SKU: | DCHACT26JJ61HE V001 |
M83723/71A8027 L/C
| Heilind Number: | DCHACT26JJ61HE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A8027 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable shell material and Cadmium Olive Drab plating for optimal conductivity. With 61 pin contacts and a triple start threaded mating type, it ensures secure and reliable connections in any environment. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and with a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it's perfect for industrial applications. Upgrade your connectivity with this essential component.

