| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A10028 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ61PAV00100 |
| SKU: | DCHACT26JJ61PA V001 |
M83723/71A10028 L/C
| Heilind Number: | DCHACT26JJ61PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A10028 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector ensures seamless power transmission with an amperage of 7.5 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. Its durable shell, crafted from Composite material, offers reliability in extreme conditions, operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F). Featuring a straight plug shell type with 61 pin contact positions, and a triple start threaded mating type, it guarantees secure and efficient connections. With shell plating in Cadmium Olive Drab, this connector not only delivers high functionality but also boasts a sleek appearance. Ideal for various industrial applications.

