| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A1002N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ61PBV00100 |
| SKU: | DCHACT26JJ61PB V001 |
M83723/71A1002N L/C
| Heilind Number: | DCHACT26JJ61PB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A1002N L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design perfect for demanding applications. With a maximum amperage of 7.5 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms, these connectors ensure reliable performance in diverse electrical systems. The 25 shell size, 61 pin configuration, and Cadmium Olive Drab shell plating cater to specific connectivity needs. Crafted from durable composite material and engineered for harsh environments, they offer a wide operating temperature range of -65 to 200 °C (-85 to 392 °F). Trust in the Triple Start Threaded mating type for secure connections, making these connectors essential components for various industries.

