| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A10056 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ61PCV00100 |
| SKU: | DCHACT26JJ61PC V001 |
M83723/71A10056 L/C
| Heilind Number: | DCHACT26JJ61PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A10056 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connector, a rugged and high-performance solution for demanding applications. This Straight Plug features a durable Composite shell with Cadmium Olive Drab plating, providing excellent corrosion resistance. With 61 Pin contacts, it offers reliable connectivity in harsh environments, meeting strict standards for amperage (7.5 A) and voltage (600 V AC/850 V DC/1800 Vrms). Designed for Triple Start Threaded mating, it ensures secure and efficient connections. Operating in extreme temperatures from -65 to 200°C (-85 to 392°F), this connector is ideal for aerospace, defense, and industrial uses. Trust in the DEUTSCH 38999 Series III for dependable performance in even the harshest conditions.

