| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A10058 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ61PDV00100 |
| SKU: | DCHACT26JJ61PD V001 |
M83723/71A10058 L/C
| Heilind Number: | DCHACT26JJ61PD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A10058 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these straight plug connectors feature a durable composite shell and cadmium olive drab plating for protection against harsh environments. With 61 pin positions and a triple start threaded mating type, they offer secure and reliable connections. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, these connectors are suitable for a wide range of applications. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), they ensure consistent functionality in extreme conditions. Trust in our Standard Circular Connectors to meet your connectivity needs with precision and efficiency.

