| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A1005N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ61PEV00100 |
| SKU: | DCHACT26JJ61PE V001 |
M83723/71A1005N L/C
| Heilind Number: | DCHACT26JJ61PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A1005N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Featuring a straight plug design and triple start threaded mating type, these connectors ensure secure and reliable connections. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, they are suitable for a wide range of applications. The 25 shell size accommodates 61 pin contacts, each plated with durable cadmium olive drab for enhanced conductivity. Constructed with composite material, these connectors are built to withstand extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Ideal for aerospace, military, and industrial settings, they meet stringent quality standards for rugged reliability.

