| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A10066 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ61PNV00100 |
| SKU: | DCHACT26JJ61PN V001 |
M83723/71A10066 L/C
| Heilind Number: | DCHACT26JJ61PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A10066 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connector, a rugged and reliable solution for high-performance applications. This straight plug features a composite shell with cadmium olive drab plating, ensuring durability and corrosion resistance in harsh environments. With 61 pin contacts and a triple start threaded mating type, it provides secure and efficient connections. Operating at a wide temperature range from -65 to 200°C (-85 to 392°F) and with a voltage rating of 600V AC, 850V DC, and 1800Vrms, it is suitable for diverse industrial settings. Compliant with industry standards, this connector is ideal for demanding applications where reliability is paramount. Upgrade your connectivity with the DEUTSCH 38999 Series III Composite Connector.

