| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A10068 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ61SAV00100 |
| SKU: | DCHACT26JJ61SA V001 |
M83723/71A10068 L/C
| Heilind Number: | DCHACT26JJ61SA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A10068 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity experience with the DEUTSCH 38999 Series III Composite Connector. This straight plug, designed for high-performance applications, features a triple-start threaded mating type for secure connections. With a maximum amperage of 7.5 A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission in demanding environments. The 25 shell size houses 61 socket contacts, each plated with cadmium olive drab for enhanced durability. Constructed from composite material, it offers exceptional resilience to extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Trusted by industry professionals, this standard circular connector sets the benchmark for performance and reliability in critical applications.

