| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A1006N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ61SBV00100 |
| SKU: | DCHACT26JJ61SB V001 |
M83723/71A1006N L/C
| Heilind Number: | DCHACT26JJ61SB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A1006N L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design for seamless connectivity in demanding environments. With a shell size of 25 and 61 socket contact positions, these connectors offer reliable performance in a compact package. Rated for 7.5A and 600V AC, 850V DC, and 1800Vrms, they meet stringent power and voltage requirements. The cadmium olive drab shell plating ensures durability, while the composite shell material and operating temperature range of -65 to 200°C (-85 to 392°F) make them suitable for a wide range of applications. Designed for triple start threaded mating, these connectors are essential components for your connectivity needs.

