M83723/71A10206 L/C

Heilind Number:DCHACT26JJ61SC V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71A10206 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71A10206 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:61
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JJ61SCV00100
SKU:DCHACT26JJ61SC V001

Detailed Description

Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design tailored for seamless connectivity in demanding environments. Engineered for high performance, these connectors offer a secure mating experience with Triple Start Threaded mating type. With a maximum amperage of 7.5 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms, they ensure reliable power transmission. The Cadmium Olive Drab shell plating enhances durability, while the composite shell material and operating temperature range of -65 to 200°C (-85 to 392°F) make them suitable for harsh conditions. With 61 positions, they provide ample connectivity options for various applications, meeting the stringent requirements of aerospace, defense, and industrial sectors. Trust in the DEUTSCH 38999 Series III for robust and efficient circular connector solutions.