| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A1020N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ61SEV00100 |
| SKU: | DCHACT26JJ61SE V001 |
M83723/71A1020N L/C
| Heilind Number: | DCHACT26JJ61SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A1020N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Featuring a Straight Plug design, these connectors offer reliable performance in high-amperage applications with 61 socket contacts. With a shell size of 25 and support for up to 7.5 A and 600 V AC/850 V DC, they are perfect for demanding environments. Crafted with durable composite material and Cadmium Olive Drab shell plating, they ensure longevity and corrosion resistance. Compatible with Triple Start Threaded mating, these connectors operate seamlessly in a wide temperature range from -65 to 200 °C (-85 to 392 °F). Trust in the DEUTSCH 38999 Series III for your industrial and aerospace connectivity needs.

