| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A12036 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 61 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JJ61SNV00100 |
| SKU: | DCHACT26JJ61SN V001 |
M83723/71A12036 L/C
| Heilind Number: | DCHACT26JJ61SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A12036 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors, designed for efficient power transmission in various applications. With an amperage of 7.5 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms, this connector ensures reliable performance. Featuring a shell size of 25 and 61 socket contacts, it offers secure mating through a Triple Start Threaded interface. Constructed with Cadmium Olive Drab plating and composite shell material, it guarantees durability in harsh environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Ideal for demanding industrial and aerospace settings, this connector is a standard circular solution for your connectivity needs.

