| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A12038 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MA35AAV00100 |
| SKU: | DCHACT26MA35AA V001 |
M83723/71A12038 L/C
| Heilind Number: | DCHACT26MA35AA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A12038 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors Straight Plug. Offering a 5A amperage and compatibility with voltages up to 400V AC, 550V DC, and 1300Vrms, this connector is a powerhouse in performance. With a shell size of 9 and six positions, it provides secure and reliable connections in any setup. Constructed with high-quality composite material, it ensures durability in extreme operating temperatures ranging from -65 to 200°C (-85 to 392°F). Featuring a Triple Start Threaded mating type and Electroless Nickel shell plating, this connector guarantees optimal functionality in any environment. Upgrade your circular connector needs with this essential component.

