| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A1203N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MA35ACV00100 |
| SKU: | DCHACT26MA35AC V001 |
M83723/71A1203N L/C
| Heilind Number: | DCHACT26MA35AC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A1203N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical connections with the STRAIGHT PLUG from our DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable Composite shell and operates in a wide temperature range from -65 to 200°C. With 6 positions for seamless connectivity, it ensures reliable power transmission, backed by a maximum amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms. The Triple Start Threaded mating design guarantees a secure connection, while Electroless Nickel shell plating provides corrosion resistance and longevity. Trust in this Connector for critical applications where quality and performance are key.

