| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A1203Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MA35ADV00100 |
| SKU: | DCHACT26MA35AD V001 |
M83723/71A1203Y L/C
| Heilind Number: | DCHACT26MA35AD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A1203Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with the DEUTSCH 38999 Series III Composite Connectors. This Straight Plug offers impeccable performance with a 5A amperage and compatibility with voltages up to 400V AC, 550V DC, and 1300Vrms. Featuring a durable shell made of composite material and electroless nickel plating, it ensures reliability in extreme environments, with an operating temperature range of -65°C to 200°C (-85°F to 392°F). With six positions and a triple start threaded mating type, it guarantees secure and efficient connections for your applications. Essential for a wide range of industrial and commercial uses, this connector is designed to meet the demands of high-performance connectivity. Elevate your connectivity standards with this essential component.

