| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A12126 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MA35ANV00100 |
| SKU: | DCHACT26MA35AN V001 |
M83723/71A12126 L/C
| Heilind Number: | DCHACT26MA35AN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A12126 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience high-performance connectivity with the Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability and reliability, this connector features a composite shell with Electroless Nickel plating, ensuring long-lasting quality. With six positions and a Triple Start Threaded mating type, it provides secure and stable connections in demanding environments. Operating at temperatures ranging from -65 to 200°C, it offers versatility for a wide range of applications. With an amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, it guarantees efficient power transmission. Ideal for aerospace, military, and industrial use, the DEUTSCH Straight Plug is the perfect solution for your connectivity needs.

