M83723/71A12128 L/C

Heilind Number:DCHACT26MA35BB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71A12128 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71A12128 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:9
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:6
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MA35BBV00100
SKU:DCHACT26MA35BB V001

Detailed Description

Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors, meticulously engineered for superior performance in demanding environments. Featuring a Straight Plug design with Triple Start Threaded mating, these connectors ensure secure and reliable connections. With a shell size of 9 and Electroless Nickel plating, they offer durability and corrosion resistance. Operating seamlessly in a wide temperature range from -65 to 200°C (-85 to 392°F), they are suitable for diverse applications. With 6 positions and a maximum amperage of 5A, these connectors provide efficient power transmission. Rated for 400V AC, 550V DC, and 1300Vrms, they meet stringent electrical requirements. Crafted from high-quality composite material, they guarantee long-lasting performance. Elevate your connectivity solutions with our Standard Circular Connectors, essential for industrial and aerospace applications.