| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A12129 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MA35BCV00100 |
| SKU: | DCHACT26MA35BC V001 |
M83723/71A12129 L/C
| Heilind Number: | DCHACT26MA35BC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A12129 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these straight plug connectors offer a secure and reliable connection with a maximum amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms. Featuring a durable composite shell and electroless nickel plating, they ensure longevity and resilience in harsh environments. With triple start threaded mating and six positions, they provide efficient and stable connections. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are ideal for a wide range of industrial and aerospace applications. Elevate your connectivity standards with our Standard Circular Connectors.

