| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A1212N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MA35BDV00100 |
| SKU: | DCHACT26MA35BD V001 |
M83723/71A1212N L/C
| Heilind Number: | DCHACT26MA35BD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A1212N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a rugged shell made of composite material, ensuring durability in harsh environments. With an amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, it guarantees reliable power transmission. Featuring a straight plug shell type and triple-start threaded mating, it provides secure and efficient connections. Each connector offers 6 positions with electroless nickel shell plating, ideal for maintaining signal integrity. Operating in a wide temperature range from -65 to 200°C (-85 to 392°F), it is suitable for diverse industrial settings. Elevate your connectivity solutions with this essential component.

