M83723/71A1212Y L/C

Heilind Number:DCHACT26MA35HA V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71A1212Y L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71A1212Y L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:9
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:6
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MA35HAV00100
SKU:DCHACT26MA35HA V001

Detailed Description

Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these connectors feature a Straight Plug shell, ideal for secure and efficient installations. With a durable Composite shell material and Electroless Nickel plating, they ensure longevity and reliability in any environment. Offering 6 positions for seamless connectivity, they are suitable for a wide range of applications. With an amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, these connectors provide safe and efficient power transmission. Their Triple Start Threaded mating type guarantees a secure connection, while their operating temperature range of -65°C to 200°C (-85°F to 392°F) ensures performance even in extreme conditions. Elevate your connectivity solutions with our Standard Circular Connectors, a must-have for any professional setup.