| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A14047 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MA35HBV00100 |
| SKU: | DCHACT26MA35HB V001 |
M83723/71A14047 L/C
| Heilind Number: | DCHACT26MA35HB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A14047 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these straight plug connectors feature a durable composite shell and electroless nickel plating for reliable operation in harsh environments. With a triple start threaded mating type and six pin contact positions, they ensure secure and efficient connections. Rated for 5A at 400V AC, 550V DC, and 1300Vrms, they offer robust power transmission capabilities. Operating temperature range of -65 to 200°C (-85 to 392°F) further enhances their versatility. Ideal for aerospace, defense, and industrial applications, these connectors meet stringent quality standards for performance and reliability. Elevate your connectivity solutions with our Standard Circular Connectors.

