| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A14049 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MA35HCV00100 |
| SKU: | DCHACT26MA35HC V001 |
M83723/71A14049 L/C
| Heilind Number: | DCHACT26MA35HC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A14049 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts a 5A amperage and can handle voltages up to 400V AC, 550V DC, and 1300Vrms. With a shell size of 9 and featuring 6 pin contact positions, it ensures secure and reliable connections in various applications. Its durable composite shell, electroless nickel plating, and wide operating temperature range from -65 to 200°C (-85 to 392°F) make it suitable for even the most demanding environments. Trust in the quality and versatility of this Standard Circular Connector to meet your connectivity needs seamlessly.

