| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A1404Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MA35HDV00100 |
| SKU: | DCHACT26MA35HD V001 |
M83723/71A1404Y L/C
| Heilind Number: | DCHACT26MA35HD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A1404Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Designed for optimal performance, this connector features a shell size 9, accommodating 6 pin contacts with a mating type of Triple Start Threaded. With an amperage of 5 A and voltage ratings of 400 V AC, 550 V DC, and 1300 Vrms, it ensures reliable power transmission. Constructed with a composite shell and electroless nickel plating, it offers durability in harsh environments. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component.

