| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A1407Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MA35JAV00100 |
| SKU: | DCHACT26MA35JA V001 |
M83723/71A1407Y L/C
| Heilind Number: | DCHACT26MA35JA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A1407Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience unmatched reliability with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Designed for seamless connectivity in demanding environments, this connector features a socket contact type, triple start threaded mating, and electroless nickel shell plating. With a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, and an amperage of 5 A, it ensures optimal performance in power-intensive applications. The composite shell material and operating temperature range of -65 - 200 °C (-85 - 392 °F) make it suitable for a wide range of industrial settings. Trust in our Standard Circular Connector for your critical connectivity needs.

