| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A14127 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MA35JBV00100 |
| SKU: | DCHACT26MA35JB V001 |
M83723/71A14127 L/C
| Heilind Number: | DCHACT26MA35JB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A14127 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connector, featuring a Straight Plug design for seamless integration. Engineered for high performance, this connector offers 6 socket contact positions, catering to a variety of applications. With a durable shell made of composite material and electroless nickel plating, it ensures reliable operation in harsh environments. Rated for 5A at 400V AC, 550V DC, and 1300Vrms, it guarantees efficient power transmission. Its Triple Start Threaded mating type ensures secure connections, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for diverse industries. Trust in this Standard Circular Connector for exceptional quality and performance.

