| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A14129 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MA35JCV00100 |
| SKU: | DCHACT26MA35JC V001 |
M83723/71A14129 L/C
| Heilind Number: | DCHACT26MA35JC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A14129 L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our DEUTSCH 38999 Series III Composite Connectors STRAIGHT PLUG. Engineered for high-performance applications, this connector features a durable composite shell and electroless nickel plating for reliable operation in diverse environments. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, and an amperage of 5A, it ensures efficient power transmission. The socket contact type, triple start threaded mating, and six positions offer secure and stable connections. Operating seamlessly in extreme temperatures from -65 to 200°C (-85 to 392°F), this connector is a versatile solution for various industries. Trust in its quality and performance for your connectivity needs.

