| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A14159 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MA35JNV00100 |
| SKU: | DCHACT26MA35JN V001 |
M83723/71A14159 L/C
| Heilind Number: | DCHACT26MA35JN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A14159 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connector. This Straight Plug, featuring a Socket contact type, is engineered for optimal performance in a wide range of applications. With a 5A amperage rating and 400V AC/550V DC voltage capability, it ensures reliable power transmission. Its Electroless Nickel shell plating and durable Composite shell material guarantee longevity even in harsh environments, while the operating temperature range of -65°C to 200°C (-85°F to 392°F) ensures versatility. Whether in industrial or aerospace settings, this connector is your trusty solution for secure and efficient connections.

