| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A16107 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MA35PBV00100 |
| SKU: | DCHACT26MA35PB V001 |
M83723/71A16107 L/C
| Heilind Number: | DCHACT26MA35PB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A16107 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a Straight Plug design, they offer high-performance in a wide range of applications. With an amperage rating of 5A and voltage capabilities of 400V AC, 550V DC, and 1300Vrms, these connectors ensure reliable power transmission. The durable composite shell provides excellent protection in harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). With 6 positions and Pin contact type, they deliver secure and efficient connections. The Electroless Nickel shell plating guarantees long-lasting performance, making them ideal for industrial, aerospace, or military use. Trust in the quality and reliability of our Standard Circular Connectors for all your connectivity needs.

