| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A16109 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MA35PCV00100 |
| SKU: | DCHACT26MA35PC V001 |
M83723/71A16109 L/C
| Heilind Number: | DCHACT26MA35PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A16109 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Straight Plug Connector. Engineered for high-performance applications, this connector features a durable composite shell with Electroless Nickel plating, ensuring reliable operation in harsh environments. With a triple start threaded mating type and 6 pin contact positions, it offers secure and efficient connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and supporting amperages up to 5A and voltages up to 400V AC/550V DC/1300Vrms, this connector is ideal for demanding industrial and aerospace settings. Upgrade your system with this essential component for seamless power and data transmission.

