M83723/71A1610Y L/C

Heilind Number:DCHACT26MA35PD V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71A1610Y L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71A1610Y L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:9
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:6
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MA35PDV00100
SKU:DCHACT26MA35PD V001

Detailed Description

Elevate your connectivity with the DEUTSCH 38999 Series III Composite Straight Plug. Engineered for high-performance applications, this connector features a durable composite shell that ensures reliable operation in harsh environments. With a triple start threaded mating type and six pin contact positions, it offers secure and efficient connectivity. Rated for 5A at 400V AC, 550V DC, and 1300Vrms, it meets stringent power requirements. The electroless nickel shell plating enhances conductivity, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) guarantees functionality in extreme conditions. Perfect for aerospace, defense, and industrial settings, this connector is a versatile solution for your connectivity needs.