| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A18087 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MA35SBV00100 |
| SKU: | DCHACT26MA35SB V001 |
M83723/71A18087 L/C
| Heilind Number: | DCHACT26MA35SB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A18087 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high performance, this connector offers a seamless interface for your applications. With a durable shell made of composite material and electroless nickel plating, it ensures reliable connectivity in extreme conditions, ranging from -65 to 200 °C (-85 to 392 °F). The Socket contact type, along with six positions, accommodates intricate wiring setups, while the Triple Start Threaded mating type guarantees secure attachment. Operating at 5A and handling voltages up to 400V AC, 550V DC, and 1300Vrms, it's suitable for various power and signal transmission needs. Trust in this Standard Circular Connector to deliver efficiency and durability in your projects.

