M83723/71A18089 L/C

Heilind Number:DCHACT26MA35SC V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71A18089 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71A18089 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:9
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:6
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MA35SCV00100
SKU:DCHACT26MA35SC V001

Detailed Description

Enhance your connectivity with our high-performance STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for seamless integration, this connector boasts a durable composite shell, ensuring reliable operation in extreme temperatures ranging from -65 to 200 °C. With a current rating of 5A and voltage capabilities of up to 400V AC, 550V DC, and 1300Vrms, it guarantees efficient power transmission. Featuring a Triple Start Threaded mating type and Electroless Nickel shell plating, it offers secure and stable connections in any application. Ideal for various industries, including aerospace and defense, this connector with six contact positions is a versatile solution for your connectivity needs. Trust in its quality and performance, as it meets the stringent standards of Standard Circular Connectors. Elevate your connectivity experience with this essential component.