| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A18149 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MA35SNV00100 |
| SKU: | DCHACT26MA35SN V001 |
M83723/71A18149 L/C
| Heilind Number: | DCHACT26MA35SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A18149 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for industrial applications, these Straight Plug connectors offer high-performance with a 5A amperage and 400V AC/550V DC voltage rating. Their durable composite shell and Electroless Nickel plating ensure reliability in harsh environments. Featuring 6 socket contacts and a secure Triple Start Threaded mating design, they provide a dependable solution for power and signal transmission. Operating flawlessly in temperatures ranging from -65 to 200°C, these connectors are a must-have for your connectivity needs. Upgrade to our Standard Circular Connectors for superior quality and performance.

