| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A18316 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 9 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 3 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MA98AAV00100 |
| SKU: | DCHACT26MA98AA V001 |
M83723/71A18316 L/C
| Heilind Number: | DCHACT26MA98AA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A18316 L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Built for high-performance applications, this connector features electroless nickel shell plating and a composite shell for durability in demanding environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 7.5 A, it ensures reliable power transmission. The shell size 9 and three positions offer secure mating, while the triple start threaded design enhances durability. Operating smoothly in temperatures ranging from -65 to 200°C, (-85 to 392°F), this connector is ideal for industrial and aerospace applications. Elevate your connectivity solutions with this essential component.

