| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A18318 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 9 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 3 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MA98ACV00100 |
| SKU: | DCHACT26MA98AC V001 |
M83723/71A18318 L/C
| Heilind Number: | DCHACT26MA98AC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A18318 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors, designed for high-performance connectivity in demanding environments. With a durable shell made of composite material and Electroless Nickel plating, it ensures reliable operation even in extreme conditions, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). This connector features Triple Start Threaded mating for secure connections, with 3 positions and a 7.5A/600V AC rating. Its robust construction and compatibility make it a versatile choice for various applications, meeting stringent quality standards for Standard Circular Connectors. Trust in its performance for your connectivity needs.

