| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A18319 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 9 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 3 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MA98ADV00100 |
| SKU: | DCHACT26MA98AD V001 |
M83723/71A18319 L/C
| Heilind Number: | DCHACT26MA98AD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A18319 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, Straight Plug variant. Built for high-performance applications, these connectors feature a 7.5 A amperage and can handle voltages up to 600 V AC, 850 V DC, and 1800 Vrms. With a rugged composite shell and Electroless Nickel plating, they ensure reliable connectivity in harsh environments. Offering 3 positions and a Triple Start Threaded mating type, they provide secure and efficient connections. Operating in temperatures from -65 to 200°C (-85 to 392°F), they are ideal for a wide range of industrial settings. Trust in the DEUTSCH 38999 Series III Composite Connectors for your critical connectivity needs.

