| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A20166 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 9 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 3 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MA98BAV00100 |
| SKU: | DCHACT26MA98BA V001 |
M83723/71A20166 L/C
| Heilind Number: | DCHACT26MA98BA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A20166 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for performance, this connector boasts a durable composite shell and Electroless Nickel plating for reliable operation in harsh conditions. Featuring a triple start threaded mating type and 3 positions, it ensures secure and efficient connections. With a 7.5A and 600V AC/850V DC rating, it suits a variety of applications. Operating smoothly in temperatures from -65 to 200°C (-85 to 392°F), it's a dependable solution for your connectivity needs. Upgrade to this Standard Circular Connector for seamless and robust performance.

