M83723/71A20167 L/C

Heilind Number:DCHACT26MA98BB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71A20167 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71A20167 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:9
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:3
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MA98BBV00100
SKU:DCHACT26MA98BB V001

Detailed Description

Introducing the DEUTSCH 38999 Series III Composite Connectors, engineered for high-performance connectivity in challenging environments. This straight plug connector boasts a durable composite shell with electroless nickel plating, ensuring long-lasting reliability. Featuring triple-start threaded mating for secure connections, it offers peace of mind in critical applications. With an amperage rating of 7.5A and voltage capabilities up to 600V AC, 850V DC, and 1800Vrms, it guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -65°C to 200°C (-85°F to 392°F), it's perfect for aerospace, military, and industrial use. With three contact positions and a standard circular design, it provides versatility for various connectivity requirements. Trust in the DEUTSCH 38999 Series III for rugged performance and seamless integration in your systems.