| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A20169 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 9 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 3 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MA98BDV00100 |
| SKU: | DCHACT26MA98BD V001 |
M83723/71A20169 L/C
| Heilind Number: | DCHACT26MA98BD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A20169 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, making it suitable for a wide range of applications. With a shell size of 9 and a straight plug configuration, it offers a secure and efficient connection. The shell material, composite, ensures durability even in harsh environments, with an operating temperature range of -65 to 200 °C. Featuring a triple start threaded mating type and electroless nickel shell plating, this connector guarantees reliable conductivity. Trust in its 7.5 A amperage and three positions for seamless power transmission. Upgrade your connectivity solutions with this essential component.

