| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A20396 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 9 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 3 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MA98JAV00100 |
| SKU: | DCHACT26MA98JA V001 |
M83723/71A20396 L/C
| Heilind Number: | DCHACT26MA98JA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A20396 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for durability and reliability in demanding environments. With a shell size of 9 and electroless nickel plating, it ensures secure connections for sensitive applications. Featuring three socket contacts and a mating type of Triple Start Threaded, it guarantees a stable and efficient interface. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and with a maximum voltage of 850V DC, it is suitable for a wide range of industrial and aerospace settings. Trust in this Standard Circular Connector for seamless connectivity in critical operations.

