| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A20398 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 9 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 3 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MA98JBV00100 |
| SKU: | DCHACT26MA98JB V001 |
M83723/71A20398 L/C
| Heilind Number: | DCHACT26MA98JB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A20398 L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector boasts a durable composite shell and Electroless Nickel plating, ensuring reliable operation in extreme environments. Featuring 3 socket contacts and a triple start threaded mating type, it guarantees secure and efficient connections. With a 7.5A and 600V AC/850V DC rating, it meets stringent power requirements. Operating from -65 to 200°C, it's ideal for aerospace, military, and industrial applications. Elevate your connectivity with this essential component.

