| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A20416 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 9 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 3 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MA98JDV00100 |
| SKU: | DCHACT26MA98JD V001 |
M83723/71A20416 L/C
| Heilind Number: | DCHACT26MA98JD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A20416 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, these Straight Plug connectors feature a durable Composite shell with Electroless Nickel plating for reliable protection in demanding environments. With a triple start threaded mating type, they ensure secure and efficient connections in industrial settings. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, they are suitable for a wide range of power and signal transmission needs. The three socket contact positions offer versatility, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) guarantees performance in extreme conditions. Trust in our Standard Circular Connectors for seamless integration in your projects.

