| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A22126 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 9 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 3 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MA98PAV00100 |
| SKU: | DCHACT26MA98PA V001 |
M83723/71A22126 L/C
| Heilind Number: | DCHACT26MA98PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A22126 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors, a high-performance solution for your connectivity needs. With a triple start threaded mating type and three pin contact positions, this connector ensures secure and reliable connections in any application. Operating at amperages up to 7.5 A and voltages of 600 V AC, 850 V DC, and 1800 Vrms, it is designed to meet demanding electrical requirements. The shell, made of durable composite material with electroless nickel plating, offers robust protection in harsh environments. With an operating temperature range of -65 to 200 °C (-85 to 392 °F), it is suitable for a wide range of industrial settings. Trust in this Standard Circular Connector for seamless connectivity in your projects.

