| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A2212N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 9 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 3 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MA98PCV00100 |
| SKU: | DCHACT26MA98PC V001 |
M83723/71A2212N L/C
| Heilind Number: | DCHACT26MA98PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A2212N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these straight plug connectors feature a durable composite shell and Electroless Nickel plating for enhanced longevity. With a triple start threaded mating type, they ensure secure and reliable connections. Operating in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are built to withstand even the harshest environments. Offering 3 positions for seamless integration, they support a voltage of 600V AC, 850V DC, and 1800Vrms, with an amperage of 7.5A. Trust in our Standard Circular Connectors to deliver optimal performance for your critical systems.

