| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A24198 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB02AAV00100 |
| SKU: | DCHACT26MB02AA V001 |
M83723/71A24198 L/C
| Heilind Number: | DCHACT26MB02AA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A24198 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a Straight Plug design, these high-performance connectors are ideal for seamless integration in a wide range of applications. With a current rating of 13A and voltage capabilities up to 600V AC, 850V DC, and 1800Vrms, they offer reliable power transmission. The robust shell material and Electroless Nickel plating ensure durability in even the most demanding environments. With two positions and a Triple Start Threaded mating type, they provide secure and efficient connections. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are a versatile and reliable choice for your connectivity needs.

