| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A24199 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB02ABV00100 |
| SKU: | DCHACT26MB02AB V001 |
M83723/71A24199 L/C
| Heilind Number: | DCHACT26MB02AB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A24199 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for durability and efficiency, with a shell material of composite for optimal strength. Offering 13A of amperage and compatibility with 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission in various applications. With a shell size of 11 and a straight plug design, it's suitable for a wide range of setups. The Electroless Nickel shell plating adds to its longevity, while the operating temperature range of -65 to 200°C (-85 to 392°F) makes it versatile in harsh environments. Perfect for industrial or commercial use, this connector guarantees seamless connectivity and performance.

